



B65813J0000R087 | |
|---|---|
DigiKey Part Number | 495-5280-ND |
Manufacturer | |
Manufacturer Product Number | B65813J0000R087 |
Description | FERRITE CORE RM 4.2UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813J0000R087 Models |
Category | Effective Permeability (µe) 1500.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.45 |
Packaging Box | Effective Length (le) mm 44.0 |
Part Status Active | Effective Area (Ae) mm² 98.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 90.0 |
Supplier Device Package RM 10 | Effective Magnetic Volume (Ve) mm³ 4310.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 4.2 µH | Height 0.368" (9.35mm) |
Tolerance -20%, +30% | Length 1.122" (28.50mm) |
Gap Ungapped | Width 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,45000 Kč | 74,45 Kč |
| 10 | 51,05400 Kč | 510,54 Kč |
| 25 | 43,34600 Kč | 1 083,65 Kč |
| 50 | 38,00700 Kč | 1 900,35 Kč |
| 200 | 30,47510 Kč | 6 095,02 Kč |
| Unit Price without VAT: | 74,45000 Kč |
|---|---|
| Unit Price with VAT: | 90,08450 Kč |












