



B65813J0000R041 | |
|---|---|
DigiKey Part Number | 495-5278-ND |
Manufacturer | |
Manufacturer Product Number | B65813J0000R041 |
Description | FERRITE CORE RM 5.5UH N41 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N41 Ferrite Core RM Type 1.122" (28.50mm) Length 0.531" (13.50mm) Width Diameter 0.368" (9.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65813J0000R041 Models |
Category | Effective Permeability (µe) 1960.0 |
Manufacturer TDK | Initial Permeability (µi) 2800 |
Series | Core Factor (ΣI/A) mm⁻¹ 0.45 |
Packaging Box | Effective Length (le) mm 44.0 |
Part Status Active | Effective Area (Ae) mm² 98.0 |
Core Type RM | Minimum Core Cross Section (Amin) mm² 90.0 |
Supplier Device Package RM 10 | Effective Magnetic Volume (Ve) mm³ 4310.0 |
Material N41 | Finish Uncoated |
Inductance Factor (Al) 5.5 µH | Height 0.368" (9.35mm) |
Tolerance -20%, +30% | Length 1.122" (28.50mm) |
Gap Ungapped | Width 0.531" (13.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,19000 Kč | 97,19 Kč |
| 10 | 66,27900 Kč | 662,79 Kč |
| 25 | 56,08480 Kč | 1 402,12 Kč |
| 50 | 49,00620 Kč | 2 450,31 Kč |
| 200 | 41,60670 Kč | 8 321,34 Kč |
| Unit Price without VAT: | 97,19000 Kč |
|---|---|
| Unit Price with VAT: | 117,59990 Kč |











