
B65811D0250A048 | |
|---|---|
DigiKey Part Number | 495-B65811D0250A048-ND |
Manufacturer | |
Manufacturer Product Number | B65811D0250A048 |
Description | FERRITE CORE RM 250NH N48 2PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core RM Type 0.913" (23.20mm) Length 0.433" (11.00mm) Width Diameter 0.324" (8.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65811D0250A048 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | RM | |
Supplier Device Package | RM 8 | |
Material | N48 | |
Diameter | - | |
Inductance Factor (Al) | 250 nH | |
Tolerance | ±3% | |
Gap | Gapped | |
Effective Permeability (µe) | 134.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.68 | |
Effective Length (le) mm | 35.1 | |
Effective Area (Ae) mm² | 52.0 | |
Effective Magnetic Volume (Ve) mm³ | 1825.0 | |
Finish | Uncoated | |
Height | 0.324" (8.25mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,25000 Kč | 106,25 Kč |
| 10 | 72,38000 Kč | 723,80 Kč |
| 25 | 61,17120 Kč | 1 529,28 Kč |
| 50 | 53,39800 Kč | 2 669,90 Kč |
| 200 | 46,16620 Kč | 9 233,24 Kč |
| Unit Price without VAT: | 106,25000 Kč |
|---|---|
| Unit Price with VAT: | 128,56250 Kč |

















