
B65671T0100A033 | |
|---|---|
DigiKey Part Number | 495-5809-ND |
Manufacturer | |
Manufacturer Product Number | B65671T0100A033 |
Description | FERRITE CORE P 100NH M33 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated M33 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer TDK | Effective Permeability (µe) 32.0 |
Series | Initial Permeability (µi) 750 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.4 |
Part Status Active | Effective Length (le) mm 37.2 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 93.0 |
Supplier Device Package P 26 x 16 | Minimum Core Cross Section (Amin) mm² 76.5 |
Material M33 | Effective Magnetic Volume (Ve) mm³ 3460.0 |
Diameter 1.024" (26.00mm) | Finish Uncoated |
Inductance Factor (Al) 100 nH | Height 0.321" (8.15mm) |
Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,70000 Kč | 237,70 Kč |
| 10 | 159,27000 Kč | 1 592,70 Kč |
| 25 | 133,14400 Kč | 3 328,60 Kč |
| 50 | 114,95980 Kč | 5 747,99 Kč |
| 200 | 105,75435 Kč | 21 150,87 Kč |
| Unit Price without VAT: | 237,70000 Kč |
|---|---|
| Unit Price with VAT: | 287,61700 Kč |





