
B65671W0000Y038 | |
|---|---|
DigiKey Part Number | 495-76754-ND |
Manufacturer | |
Manufacturer Product Number | B65671W0000Y038 |
Description | FERRITE CORE P 22UH T38 2PCS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65671W0000Y038 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 6480.0 |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.37 |
Part Status Active | Effective Length (le) mm 40.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 108.0 |
Supplier Device Package P 26 x 16 | Minimum Core Cross Section (Amin) mm² 87.0 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 4320.0 |
Diameter 1.024" (26.00mm) | Finish Uncoated |
Inductance Factor (Al) 22 µH | Height 0.321" (8.15mm) |
Tolerance -30%, +40% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,17000 Kč | 160,17 Kč |
| 10 | 108,11500 Kč | 1 081,15 Kč |
| 25 | 90,82160 Kč | 2 270,54 Kč |
| 50 | 78,79620 Kč | 3 939,81 Kč |
| 200 | 74,85560 Kč | 14 971,12 Kč |
| Unit Price without VAT: | 160,17000 Kč |
|---|---|
| Unit Price with VAT: | 193,80570 Kč |







