



B65671W0000R030 | |
|---|---|
DigiKey Part Number | 495-5165-ND |
Manufacturer | |
Manufacturer Product Number | B65671W0000R030 |
Description | FERRITE CORE P 9.7UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65671W0000R030 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 2860.0 |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.37 |
Part Status Active | Effective Length (le) mm 40.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 108.0 |
Supplier Device Package P 26 x 16 | Minimum Core Cross Section (Amin) mm² 87.0 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 4320.0 |
Diameter 1.024" (26.00mm) | Finish Uncoated |
Inductance Factor (Al) 9.7 µH | Height 0.321" (8.15mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 91,23600 Kč | 912,36 Kč |
| 25 | 76,85280 Kč | 1 921,32 Kč |
| 50 | 66,86180 Kč | 3 343,09 Kč |
| 200 | 60,94145 Kč | 12 188,29 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |






