
B65651D0000R030 | |
|---|---|
DigiKey Part Number | 495-5147-ND |
Manufacturer | |
Manufacturer Product Number | B65651D0000R030 |
Description | FERRITE CORE P N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65651D0000R030 Models |
Category | Diameter 0.724" (18.40mm) |
Manufacturer TDK | Gap Ungapped |
Series | Core Factor (ΣI/A) mm⁻¹ 0.6 |
Packaging Box | Effective Length (le) mm 25.9 |
Part Status Active | Effective Area (Ae) mm² 43.0 |
Core Type P (Pot Core) | Effective Magnetic Volume (Ve) mm³ 1114.0 |
Supplier Device Package P 18 x 11 | Finish Uncoated |
Material N30 | Height 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 60,64200 Kč | 606,42 Kč |
| 25 | 51,37800 Kč | 1 284,45 Kč |
| 50 | 44,95260 Kč | 2 247,63 Kč |
| 100 | 38,97440 Kč | 3 897,44 Kč |
| 250 | 37,36300 Kč | 9 340,75 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |








