
B64290L0730X087 | |
|---|---|
DigiKey Part Number | 495-5091-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0730X087 |
Description | FERRITE CORE TOROID 2.79UH N87 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 3.516" (89.30mm) Diameter 0.573" (14.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0730X087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N87 | |
Diameter | 3.516" (89.30mm) | |
Inductance Factor (Al) | 2.79 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.99 | |
Effective Length (le) mm | 213.9 | |
Effective Area (Ae) mm² | 216.7 | |
Effective Magnetic Volume (Ve) mm³ | 46360.0 | |
Finish | Epoxy | |
Height | 0.573" (14.80mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,83000 Kč | 631,83 Kč |
| 12 | 393,01250 Kč | 4 716,15 Kč |
| 36 | 378,98472 Kč | 13 643,45 Kč |
| Unit Price without VAT: | 631,83000 Kč |
|---|---|
| Unit Price with VAT: | 764,51430 Kč |



