Epoxy N87 Ferrite Core Toroid Type Length Width 1.551" (39.40mm) Diameter 0.543" (13.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Epoxy N87 Ferrite Core Toroid Type Length Width 1.551" (39.40mm) Diameter 0.543" (13.80mm) Height
B64290L0668X087
B64290L0668X087

B64290L0668X087

DigiKey Part Number
495-76563-ND
Manufacturer
Manufacturer Product Number
B64290L0668X087
Description
FERRITE CORE TOROID 3.87UH N87
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Epoxy N87 Ferrite Core Toroid Type Length Width 1.551" (39.40mm) Diameter 0.543" (13.80mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B64290L0668X087 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
2200
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.71
Part Status
Active
Effective Length (le) mm
82.97
Core Type
Toroid
Effective Area (Ae) mm²
116.2
Material
N87
Effective Magnetic Volume (Ve) mm³
9644.0
Diameter
1.551" (39.40mm)
Finish
Epoxy
Inductance Factor (Al)
3.87 µH
Height
0.543" (13.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1127,64000 Kč127,64 Kč
1086,55000 Kč865,50 Kč
2572,96080 Kč1 824,02 Kč
8057,48563 Kč4 598,85 Kč
16057,28225 Kč9 165,16 Kč
Manufacturers Standard Package
Unit Price without VAT:127,64000 Kč
Unit Price with VAT:154,44440 Kč