



B64290L0048X087 | |
|---|---|
DigiKey Part Number | 495-76744-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0048X087 |
Description | FERRITE CORE TOROID 2.79UH N87 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy N87 Ferrite Core Toroid Type Length Width 1.397" (35.50mm) Diameter 0.535" (13.60mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0048X087 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.99 |
Part Status Active | Effective Length (le) mm 82.06 |
Core Type Toroid | Effective Area (Ae) mm² 82.6 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 6778.0 |
Diameter 1.397" (35.50mm) | Finish Epoxy |
Inductance Factor (Al) 2.79 µH | Height 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,57000 Kč | 106,57 Kč |
| 10 | 72,59800 Kč | 725,98 Kč |
| 25 | 61,36520 Kč | 1 534,13 Kč |
| 50 | 53,55700 Kč | 2 677,85 Kč |
| 100 | 46,40560 Kč | 4 640,56 Kč |
| Unit Price without VAT: | 106,57000 Kč |
|---|---|
| Unit Price with VAT: | 128,94970 Kč |











