
B64290L0062X046 | |
|---|---|
DigiKey Part Number | 495-76689-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0062X046 |
Description | FERRITE CORE TOROID 6.4UH T46 |
Customer Reference | |
Detailed Description | Epoxy T46 Ferrite Core Toroid Type Length Width 0.413" (10.50mm) Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0062X046 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T46 | |
Diameter | 0.413" (10.50mm) | |
Inductance Factor (Al) | 6.4 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 15000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.85 | |
Effective Length (le) mm | 20.72 | |
Effective Area (Ae) mm² | 7.28 | |
Effective Magnetic Volume (Ve) mm³ | 151.0 | |
Finish | Epoxy | |
Height | 0.161" (4.10mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,43900 Kč | 134,39 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 50 | 10,26380 Kč | 513,19 Kč |
| 100 | 9,06690 Kč | 906,69 Kč |
| 250 | 7,61724 Kč | 1 904,31 Kč |
| 500 | 6,60892 Kč | 3 304,46 Kč |
| 2 000 | 6,27578 Kč | 12 551,56 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |




