
ZW41005TC | |
|---|---|
DigiKey Part Number | 4616-ZW41005TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW41005TC |
Description | FERRITE CORE TOROID 6.616UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 0.405" (10.29mm) Diameter 0.213" (5.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.405" (10.29mm) | |
Inductance Factor (Al) | 6.616 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 10.9 | |
Effective Magnetic Volume (Ve) mm³ | 227.0 | |
Finish | Epoxy | |
Height | 0.213" (5.40mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 25 | 19,12480 Kč | 478,12 Kč |
| 50 | 16,92860 Kč | 846,43 Kč |
| 100 | 14,89390 Kč | 1 489,39 Kč |
| 250 | 12,42408 Kč | 3 106,02 Kč |
| 500 | 10,70436 Kč | 5 352,18 Kč |
| 3 400 | 10,13154 Kč | 34 447,24 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

