
B64290A0783X010 | |
|---|---|
DigiKey Part Number | 495-B64290A0783X010-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0783X010 |
Description | FERRITE CORE TOROID 450NH K10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated K10 Ferrite Core Toroid Type Length Width 0.394" (10.00mm) Diameter 0.275" (7.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | R 10 x 6 x 7 | |
Material | K10 | |
Diameter | 0.394" (10.00mm) | |
Inductance Factor (Al) | 450 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 630 | |
Core Factor (ΣI/A) mm⁻¹ | 1.76 | |
Effective Length (le) mm | 24.07 | |
Effective Area (Ae) mm² | 13.7 | |
Effective Magnetic Volume (Ve) mm³ | 330.0 | |
Finish | Uncoated | |
Height | 0.275" (7.00mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,69600 Kč | 116,96 Kč |
| 25 | 10,06240 Kč | 251,56 Kč |
| 50 | 8,94520 Kč | 447,26 Kč |
| 100 | 7,91200 Kč | 791,20 Kč |
| 250 | 6,66056 Kč | 1 665,14 Kč |
| 500 | 5,79082 Kč | 2 895,41 Kč |
| 1 800 | 5,32556 Kč | 9 586,01 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |



