
B64290A0038X038 | |
|---|---|
DigiKey Part Number | 495-76788-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0038X038 |
Description | FERRITE CORE TOROID 4.09UH T38 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core Toroid Type Length Width 0.394" (10.00mm) Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 3.07 |
Part Status Active | Effective Length (le) mm 24.07 |
Core Type Toroid | Effective Area (Ae) mm² 7.83 |
Supplier Device Package R 10 x 6 x 4 | Effective Magnetic Volume (Ve) mm³ 188.0 |
Material T38 | Finish Uncoated |
Diameter 0.394" (10.00mm) | Height 0.157" (4.00mm) |
Inductance Factor (Al) 4.09 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 8,00900 Kč | 80,09 Kč |
| 25 | 6,91560 Kč | 172,89 Kč |
| 50 | 6,16080 Kč | 308,04 Kč |
| 100 | 5,46410 Kč | 546,41 Kč |
| 250 | 4,62492 Kč | 1 156,23 Kč |
| 500 | 4,04222 Kč | 2 021,11 Kč |
| 1 000 | 3,49997 Kč | 3 499,97 Kč |
| 5 000 | 3,42289 Kč | 17 114,45 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |







