Uncoated N49 Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.311" (7.90mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N49 Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.311" (7.90mm) Height
B64290A0719X049
B64290A0719X049

B64290A0719X049

DigiKey Part Number
495-76115-ND
Manufacturer
Manufacturer Product Number
B64290A0719X049
Description
FERRITE CORE TOROID 1.13UH N49
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated N49 Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.311" (7.90mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
Toroid
Supplier Device Package
R 22.1 x 13.7 x 7.9
Material
N49
Diameter
0.870" (22.10mm)
Inductance Factor (Al)
1.13 µH
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
1500
Core Factor (ΣI/A) mm⁻¹
1.66
Effective Length (le) mm
54.2
Effective Area (Ae) mm²
32.6
Effective Magnetic Volume (Ve) mm³
1763.0
Finish
Uncoated
Height
0.311" (7.90mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1025,87000 Kč258,70 Kč
2522,13200 Kč553,30 Kč
5019,54500 Kč977,25 Kč
10017,14700 Kč1 714,70 Kč
25014,23496 Kč3 558,74 Kč
75013,58319 Kč10 187,39 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč