


B59907A0120A062 | |
|---|---|
DigiKey Part Number | 495-75886-2-ND - Tape & Reel (TR) 495-75886-1-ND - Cut Tape (CT) 495-75886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59907A0120A062 |
Description | PTC RESET FUSE 400V 12MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 400V 12 mA Ih Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59907A0120A062 Models |
Category | Resistance - Initial (Ri) (Min) 640 Ohms |
Manufacturer TDK | Resistance - Post Trip (R1) (Max) 1.5 kOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Ceramic | Mounting Type Surface Mount |
Voltage - Max 400V | Package / Case 1210 (3225 Metric) |
Current - Hold (Ih) (Max) 12 mA | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Trip (It) 22 mA | Thickness (Max) 0.071" (1.80mm) |
Current - Max 150 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 5 | 21,67000 Kč | 108,35 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 50 | 16,58420 Kč | 829,21 Kč |
| 100 | 15,29910 Kč | 1 529,91 Kč |
| 250 | 13,75116 Kč | 3 437,79 Kč |
| 500 | 12,68070 Kč | 6 340,35 Kč |
| 1 000 | 11,68917 Kč | 11 689,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,74412 Kč | 19 488,24 Kč |
| 4 000 | 8,97255 Kč | 35 890,20 Kč |
| 6 000 | 8,74042 Kč | 52 442,52 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |



