


B59807A0090A062 | |
|---|---|
DigiKey Part Number | 495-3878-2-ND - Tape & Reel (TR) 495-3878-1-ND - Cut Tape (CT) 495-3878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59807A0090A062 |
Description | PTC RESET FUSE 265V 15MA 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 15 mA Ih Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59807A0090A062 Models |
Category | Resistance - 25°C (Typ) 400 Ohms |
Manufacturer TDK | Operating Temperature -20°C ~ 85°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 1210 (3225 Metric) |
Voltage - Max 265V | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current - Hold (Ih) (Max) 15 mA | Thickness (Max) 0.071" (1.80mm) |
Current - Trip (It) 40 mA | Approval Agency UR |
Current - Max 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 5 | 18,26800 Kč | 91,34 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 50 | 13,98880 Kč | 699,44 Kč |
| 100 | 12,90750 Kč | 1 290,75 Kč |
| 250 | 11,60096 Kč | 2 900,24 Kč |
| 500 | 10,69848 Kč | 5 349,24 Kč |
| 1 000 | 9,86276 Kč | 9 862,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,22261 Kč | 16 445,22 Kč |
| 4 000 | 7,57256 Kč | 30 290,24 Kč |
| 6 000 | 7,24956 Kč | 43 497,36 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |





