
B59404J0170A062 | |
|---|---|
DigiKey Part Number | 495-B59404J0170A062TR-ND - Tape & Reel (TR) 495-B59404J0170A062CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B59404J0170A062 |
Description | ICL 500 OHM 30% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 Ohms ±30% |
Datasheet | Datasheet |
EDA/CAD Models | B59404J0170A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 500 Ohms | |
Tolerance | ±30% | |
R @ Current | 150 Ohms | |
Diameter | - | |
Lead Spacing | - | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 5 | 115,44800 Kč | 577,24 Kč |
| 10 | 110,65900 Kč | 1 106,59 Kč |
| 25 | 104,93960 Kč | 2 623,49 Kč |
| 50 | 101,03400 Kč | 5 051,70 Kč |
| 100 | 97,44750 Kč | 9 744,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 84,37347 Kč | 25 312,04 Kč |
| 600 | 81,75642 Kč | 49 053,85 Kč |
| 900 | 80,32668 Kč | 72 294,01 Kč |
| 1 500 | 78,62533 Kč | 117 938,00 Kč |
| 2 100 | 77,56211 Kč | 162 880,43 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |










