
B59252J 140B 20 | |
|---|---|
DigiKey Part Number | 495-B59252J140B20-ND |
Manufacturer | |
Manufacturer Product Number | B59252J 140B 20 |
Description | SENSOR PTC 500OHM RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 500 Ohms Radial |
Datasheet | Datasheet |
EDA/CAD Models | B59252J 140B 20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer TDK | Mounting Type PCB, Through Hole |
Packaging Box | Package / Case Radial |
Part Status Active | Supplier Device Package Radial Lead |
Resistance @ 25°C 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,04000 Kč | 74,04 Kč |
| 5 | 66,19600 Kč | 330,98 Kč |
| 10 | 63,29600 Kč | 632,96 Kč |
| 25 | 59,83880 Kč | 1 495,97 Kč |
| 50 | 57,47360 Kč | 2 873,68 Kč |
| 100 | 55,31090 Kč | 5 531,09 Kč |
| 500 | 50,95624 Kč | 25 478,12 Kč |
| 1 000 | 49,33494 Kč | 49 334,94 Kč |
| Unit Price without VAT: | 74,04000 Kč |
|---|---|
| Unit Price with VAT: | 89,58840 Kč |









