PTC Thermistor 60 Ohms Cylinder, Metal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 60 Ohms Cylinder, Metal
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59050D1100B040

DigiKey Part Number
495-B59050D1100B040-ND
Manufacturer
Manufacturer Product Number
B59050D1100B040
Description
SENSOR PTC 60OHM 30% CYLIND
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 60 Ohms Cylinder, Metal
Datasheet
 Datasheet
EDA/CAD Models
B59050D1100B040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
60 Ohms
Resistance Tolerance
±30%
Operating Temperature
-55°C ~ 100°C
Mounting Type
Free Hanging
Package / Case
Cylinder, Metal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,29000 Kč254,29 Kč
5210,98800 Kč1 054,94 Kč
10194,67200 Kč1 946,72 Kč
50161,39060 Kč8 069,53 Kč
100148,79180 Kč14 879,18 Kč
250133,54308 Kč33 385,77 Kč
500122,97352 Kč61 486,76 Kč
1 000119,11913 Kč119 119,13 Kč
Manufacturers Standard Package
Unit Price without VAT:254,29000 Kč
Unit Price with VAT:307,69090 Kč