PTC Thermistor 150 Ohms Cylindrical Probe Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 150 Ohms Cylindrical Probe Assembly
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59010D1135B040

DigiKey Part Number
495-75872-ND
Manufacturer
Manufacturer Product Number
B59010D1135B040
Description
SENSOR PTC 150OHM 30% CYLIND
Customer Reference
Detailed Description
PTC Thermistor 150 Ohms Cylindrical Probe Assembly
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
150 Ohms
Resistance Tolerance
±30%
Operating Temperature
-55°C ~ 100°C
Mounting Type
Free Hanging
Package / Case
Cylindrical Probe Assembly
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1549,31000 Kč549,31 Kč
5455,65600 Kč2 278,28 Kč
10420,40100 Kč4 204,01 Kč
50348,31060 Kč17 415,53 Kč
100323,36920 Kč32 336,92 Kč
Manufacturers Standard Package
Unit Price without VAT:549,31000 Kč
Unit Price with VAT:664,66510 Kč