Pressure Sensor 23.21PSI (160kPa) Absolute 0 mV ~ 112 mV (5V) Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58600H8400A037

DigiKey Part Number
495-B58600H8400A037-ND
Manufacturer
Manufacturer Product Number
B58600H8400A037
Description
SENSOR 23.21PSIA .112V DIE
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Pressure Sensor 23.21PSI (160kPa) Absolute 0 mV ~ 112 mV (5V) Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
23.21PSI (160kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 112 mV (5V)
Accuracy
±2%
Voltage - Supply
1V ~ 5V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
36.26PSI (250kPa)
Operating Temperature
-40°C ~ 135°C
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,06000 Kč241,06 Kč
5218,71600 Kč1 093,58 Kč
10210,42100 Kč2 104,21 Kč
25200,48040 Kč5 012,01 Kč
50193,68980 Kč9 684,49 Kč
100187,46170 Kč18 746,17 Kč
500174,91166 Kč87 455,83 Kč
1 000170,23268 Kč170 232,68 Kč
Manufacturers Standard Package
Unit Price without VAT:241,06000 Kč
Unit Price with VAT:291,68260 Kč