
B58035U7155M062 | |
|---|---|
DigiKey Part Number | 495-77399-2-ND - Tape & Reel (TR) 495-77399-1-ND - Cut Tape (CT) 495-77399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58035U7155M062 |
Description | CAP CER 1.5UF 700V 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 700V Ceramic Capacitor Stacked SMD, 6 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B58035U7155M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL (Stacked), High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 6 J-Lead | |
Size / Dimension | 0.343" L x 0.289" W (8.70mm x 7.34mm) | |
Height - Seated (Max) | 0.378" (9.60mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,75000 Kč | 419,75 Kč |
| 10 | 332,69200 Kč | 3 326,92 Kč |
| 50 | 297,86920 Kč | 14 893,46 Kč |
| 100 | 289,74930 Kč | 28 974,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 246,25914 Kč | 86 190,70 Kč |
| 700 | 240,59869 Kč | 168 419,08 Kč |
| Unit Price without VAT: | 419,75000 Kč |
|---|---|
| Unit Price with VAT: | 507,89750 Kč |


