
FA2FA3 | |
|---|---|
DigiKey Part Number | 495-FA2FA3-KIT-ND |
Manufacturer | |
Manufacturer Product Number | FA2FA3 |
Description | CERALINK FA2 AND FA3 CAP KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5µF ~ 3µF 500 ~ 900V Surface Mount, MLCC 12 Pieces (6 Values - 2 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5µF ~ 3µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 500 ~ 900V | |
Tolerance | ±20% | |
Applications | Automotive, SMPS Filtering | |
Features | Low ESL (Stacked), High Temperature | |
Quantity | 12 Pieces (6 Values - 2 Each) | |
Packages Included | Stacked SMD, 4 J-Lead, 6 J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 085,66000 Kč | 3 085,66 Kč |
| 10 | 2 708,99400 Kč | 27 089,94 Kč |
| Unit Price without VAT: | 3 085,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 733,64860 Kč |

