0.25 µF ±20% 900V Ceramic Capacitor Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58031U9254M062

DigiKey Part Number
495-75428-2-ND - Tape & Reel (TR)
495-75428-1-ND - Cut Tape (CT)
495-75428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58031U9254M062
Description
CAP CER 0.25UF 900V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.25 µF ±20% 900V Ceramic Capacitor Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
B58031U9254M062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL, Low Profile, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.281" L x 0.309" W (7.14mm x 7.85mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 874
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1132,92000 Kč132,92 Kč
1097,49400 Kč974,94 Kč
5083,33680 Kč4 166,84 Kč
10078,95880 Kč7 895,88 Kč
50071,64308 Kč35 821,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,65530 Kč62 655,30 Kč
2 00060,94439 Kč121 888,78 Kč
3 00060,08655 Kč180 259,65 Kč
Manufacturers Standard Package
Unit Price without VAT:132,92000 Kč
Unit Price with VAT:160,83320 Kč