Ceramic Capacitor Kit 0.25µF ~ 1µF 500 ~ 900V Surface Mount, MLCC 18 Pieces (6 Values - 3 Each)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495-75579-KIT

DigiKey Part Number
495-75579-KIT-ND
Manufacturer
Manufacturer Product Number
495-75579-KIT
Description
CAP KIT CER 0.25UF-1UF 18PCS
Customer Reference
Detailed Description
Ceramic Capacitor Kit 0.25µF ~ 1µF 500 ~ 900V Surface Mount, MLCC 18 Pieces (6 Values - 3 Each)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Kit Type
Ceramic
Capacitance Range
0.25µF ~ 1µF
Mounting Type
Surface Mount, MLCC
Voltage - Rated
500 ~ 900V
Tolerance
±20%
Applications
Automotive, SMPS Filtering
Features
Low ESL, Low Profile, High Temperature
Quantity
18 Pieces (6 Values - 3 Each)
Packages Included
SMD, L-Bend
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 667,03000 Kč1 667,03 Kč
101 447,72800 Kč14 477,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 667,03000 Kč
Unit Price with VAT:2 017,10630 Kč