
B58031U7504M062 | |
|---|---|
DigiKey Part Number | 495-75426-2-ND - Tape & Reel (TR) 495-75426-1-ND - Cut Tape (CT) 495-75426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B58031U7504M062 |
Description | CAP CER 0.5UF 700V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.5 µF ±20% 700V Ceramic Capacitor Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | B58031U7504M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 150°C | |
Features | Low ESL, Low Profile, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.281" L x 0.309" W (7.14mm x 7.85mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 93,73500 Kč | 937,35 Kč |
| 50 | 79,98980 Kč | 3 999,49 Kč |
| 100 | 75,73770 Kč | 7 573,77 Kč |
| 500 | 68,54210 Kč | 34 271,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,99738 Kč | 59 997,38 Kč |
| 2 000 | 58,33623 Kč | 116 672,46 Kč |
| 3 000 | 57,50386 Kč | 172 511,58 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |


