1 µF ±20% 500V Ceramic Capacitor Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58031U5105M062

DigiKey Part Number
495-75234-2-ND - Tape & Reel (TR)
495-75234-1-ND - Cut Tape (CT)
495-75234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58031U5105M062
Description
CAP CER 1UF 500V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 µF ±20% 500V Ceramic Capacitor Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
B58031U5105M062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL, Low Profile, High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.281" L x 0.309" W (7.14mm x 7.85mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1124,73000 Kč124,73 Kč
1091,08900 Kč910,89 Kč
5077,63800 Kč3 881,90 Kč
10073,47620 Kč7 347,62 Kč
50066,43516 Kč33 217,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00058,13422 Kč58 134,22 Kč
2 00056,50867 Kč113 017,34 Kč
3 00055,69370 Kč167 081,10 Kč
Manufacturers Standard Package
Unit Price without VAT:124,73000 Kč
Unit Price with VAT:150,92330 Kč