0.25 µF ±20% 900V Ceramic Capacitor Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B58031I9254M062

DigiKey Part Number
495-75427-2-ND - Tape & Reel (TR)
495-75427-1-ND - Cut Tape (CT)
495-75427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B58031I9254M062
Description
CAP CER 0.25UF 900V SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.25 µF ±20% 900V Ceramic Capacitor Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
B58031I9254M062 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-40°C ~ 150°C
Features
Low ESL, Low Profile, High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.427" L x 0.309" W (10.84mm x 7.85mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
L-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 799
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1148,46000 Kč148,46 Kč
10109,82000 Kč1 098,20 Kč
5094,39440 Kč4 719,72 Kč
10089,61950 Kč8 961,95 Kč
50083,20878 Kč41 604,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00072,18881 Kč72 188,81 Kč
2 00070,30383 Kč140 607,66 Kč
3 00069,35912 Kč208 077,36 Kč
Manufacturers Standard Package
Unit Price without VAT:148,46000 Kč
Unit Price with VAT:179,63660 Kč