NTC Thermistor 47k Disc, 3.5mm Dia x 3.5mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k Disc, 3.5mm Dia x 3.5mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57891M0473K000

DigiKey Part Number
495-75868-ND
Manufacturer
Manufacturer Product Number
B57891M0473K000
Description
THERMISTOR NTC 47KOHM 3980K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k Disc, 3.5mm Dia x 3.5mm W
Datasheet
 Datasheet
EDA/CAD Models
B57891M0473K000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±10%
B Value Tolerance
±3%
B0/50
-
B25/50
-
B25/75
-
B25/85
-
B25/100
3980K
Operating Temperature
-40°C ~ 125°C
Power - Max
200 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Disc, 3.5mm Dia x 3.5mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
514,11000 Kč70,55 Kč
1013,37600 Kč133,76 Kč
2512,51480 Kč312,87 Kč
5011,92680 Kč596,34 Kč
10011,38510 Kč1 138,51 Kč
50010,29994 Kč5 149,97 Kč
1 0009,89657 Kč9 896,57 Kč
5 0009,08529 Kč45 426,45 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč