



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -25°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 5 | 75,21400 Kč | 376,07 Kč |
| 10 | 71,98100 Kč | 719,81 Kč |
| 25 | 68,10080 Kč | 1 702,52 Kč |
| 50 | 65,45080 Kč | 3 272,54 Kč |
| 200 | 60,80075 Kč | 12 160,15 Kč |
| 600 | 57,64792 Kč | 34 588,75 Kč |
| 1 000 | 56,32315 Kč | 56 323,15 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |



