
Category | Part Status Discontinued at DigiKey |
Manufacturer TDK | Kit Type NTC |
Packaging Bulk | Quantity 65 Pieces (13 Values - 5 Each) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 634,81000 Kč | 5 634,81 Kč |
| 10 | 4 891,73600 Kč | 48 917,36 Kč |
| Unit Price without VAT: | 5 634,81000 Kč |
|---|---|
| Unit Price with VAT: | 6 818,12010 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6547HM | COMP STORAGE PLAS 10.63"LX6.63"W | 1 |
| B57703M0103G040 | THERM NTC 10KOHM 3988K RING LUG | 5 |
| B57703M0103A019 | THERM NTC 10KOHM 3988K RING LUG | 5 |
| B57703M0103A017 | THERM NTC 10KOHM 3988K RING LUG | 5 |
| B57703M0502G040 | THERM NTC 5KOHM 3988K RING LUG | 5 |

