



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3964K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 5 | 70,09200 Kč | 350,46 Kč |
| 10 | 67,04700 Kč | 670,47 Kč |
| 25 | 63,39720 Kč | 1 584,93 Kč |
| 50 | 60,91520 Kč | 3 045,76 Kč |
| 250 | 55,91180 Kč | 13 977,95 Kč |
| 500 | 54,04970 Kč | 27 024,85 Kč |
| 1 000 | 52,34213 Kč | 52 342,13 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |


