



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -25°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 23.62" (600mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 Kč | 181,84 Kč |
| 5 | 164,37200 Kč | 821,86 Kč |
| 10 | 157,92600 Kč | 1 579,26 Kč |
| 25 | 150,18600 Kč | 3 754,65 Kč |
| 50 | 144,89880 Kč | 7 244,94 Kč |
| 200 | 135,61140 Kč | 27 122,28 Kč |
| 600 | 129,30813 Kč | 77 584,88 Kč |
| 1 000 | 126,65784 Kč | 126 657,84 Kč |
| Unit Price without VAT: | 181,84000 Kč |
|---|---|
| Unit Price with VAT: | 220,02640 Kč |


