



B57703M0103A025 | |
|---|---|
DigiKey Part Number | 495-76001-ND |
Manufacturer | |
Manufacturer Product Number | B57703M0103A025 |
Description | THERM NTC 10KOHM 3988K RING LUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | B57703M0103A025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 1.77" (45.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 5 | 125,40000 Kč | 627,00 Kč |
| 10 | 120,31900 Kč | 1 203,19 Kč |
| 25 | 114,22080 Kč | 2 855,52 Kč |
| 50 | 110,05900 Kč | 5 502,95 Kč |
| 200 | 102,74320 Kč | 20 548,64 Kč |
| 600 | 97,78068 Kč | 58 668,41 Kč |
| 1 000 | 95,69398 Kč | 95 693,98 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |


