



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3988K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 150 mW | |
Length - Lead Wire | 8" (203mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,49000 Kč | 94,49 Kč |
| 5 | 84,79000 Kč | 423,95 Kč |
| 10 | 81,15700 Kč | 811,57 Kč |
| 25 | 76,85280 Kč | 1 921,32 Kč |
| 50 | 73,90880 Kč | 3 695,44 Kč |
| 200 | 68,73590 Kč | 13 747,18 Kč |
| 600 | 65,22958 Kč | 39 137,75 Kč |
| 1 000 | 63,75623 Kč | 63 756,23 Kč |
| Unit Price without VAT: | 94,49000 Kč |
|---|---|
| Unit Price with VAT: | 114,33290 Kč |





