


B57621C5103K062 | |
|---|---|
DigiKey Part Number | 495-B57621C5103K062TR-ND - Tape & Reel (TR) 495-B57621C5103K062CT-ND - Cut Tape (CT) 495-B57621C5103K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57621C5103K062 |
Description | THERMISTOR NTC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57621C5103K062 Models |
Category | B25/50 3470K |
Manufacturer TDK | B25/85 3510K |
Series | B25/100 3530K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 300 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±10% | Package / Case 1206 (3216 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B57621C5103J062 | TDK | 3 778 | 495-75363-1-ND | 20,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 5 | 16,93400 Kč | 84,67 Kč |
| 10 | 16,08000 Kč | 160,80 Kč |
| 25 | 15,05760 Kč | 376,44 Kč |
| 50 | 14,35280 Kč | 717,64 Kč |
| 100 | 13,70830 Kč | 1 370,83 Kč |
| 500 | 12,41694 Kč | 6 208,47 Kč |
| 1 000 | 11,93685 Kč | 11 936,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,13353 Kč | 40 534,12 Kč |
| 8 000 | 9,79578 Kč | 78 366,24 Kč |
| 12 000 | 9,61134 Kč | 115 336,08 Kč |
| 20 000 | 9,39181 Kč | 187 836,20 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |


