


B57621C5103J062 | |
|---|---|
DigiKey Part Number | 495-75363-2-ND - Tape & Reel (TR) 495-75363-1-ND - Cut Tape (CT) 495-75363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57621C5103J062 |
Description | THERMISTOR NTC 10KOHM 3470K 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57621C5103J062 Models |
Category | B25/50 3470K |
Manufacturer TDK | B25/85 3510K |
Series | B25/100 3530K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 300 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 1206 (3216 Metric) |
B Value Tolerance ±3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHS1206N02N1002JE | Vishay Dale | 626 | 541-1150-1-ND | 5,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 5 | 18,10200 Kč | 90,51 Kč |
| 10 | 17,20600 Kč | 172,06 Kč |
| 25 | 16,10880 Kč | 402,72 Kč |
| 50 | 15,36220 Kč | 768,11 Kč |
| 100 | 14,67810 Kč | 1 467,81 Kč |
| 500 | 13,30540 Kč | 6 652,70 Kč |
| 1 000 | 12,79547 Kč | 12 795,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 11,89942 Kč | 47 597,68 Kč |
| 8 000 | 11,50645 Kč | 92 051,60 Kč |
| 12 000 | 11,29188 Kč | 135 502,56 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |









