


B57560G1103F005 | |
|---|---|
DigiKey Part Number | 495-77172-ND |
Manufacturer | |
Manufacturer Product Number | B57560G1103F005 |
Description | THERMISTOR NTC 10KOHM 3612K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57560G1103F005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3612K | |
B25/100 | 3625K | |
Operating Temperature | -55°C ~ 200°C | |
Power - Max | 50 mW | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 5 | 64,08600 Kč | 320,43 Kč |
| 10 | 61,27200 Kč | 612,72 Kč |
| 25 | 57,91240 Kč | 1 447,81 Kč |
| 50 | 55,61540 Kč | 2 780,77 Kč |
| 250 | 50,99744 Kč | 12 749,36 Kč |
| 500 | 49,27810 Kč | 24 639,05 Kč |
| 1 000 | 47,70137 Kč | 47 701,37 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |





