


B57421V2222J062 | |
|---|---|
DigiKey Part Number | 495-7446-2-ND - Tape & Reel (TR) 495-7446-1-ND - Cut Tape (CT) 495-7446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57421V2222J062 |
Description | THERM NTC 2.2KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.2k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57421V2222J062 Models |
Category | B25/50 3940K |
Manufacturer TDK | B25/85 3980K |
Series | B25/100 4000K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 2.2k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,64400 Kč | 38,22 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,71920 Kč | 167,98 Kč |
| 50 | 6,37920 Kč | 318,96 Kč |
| 100 | 6,06840 Kč | 606,84 Kč |
| 500 | 5,44268 Kč | 2 721,34 Kč |
| 1 000 | 5,21023 Kč | 5 210,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45900 Kč | 13 377,00 Kč |
| 6 000 | 4,28982 Kč | 25 738,92 Kč |
| 9 000 | 4,19752 Kč | 37 777,68 Kč |
| 15 000 | 4,08769 Kč | 61 315,35 Kč |
| 21 000 | 4,01912 Kč | 84 401,52 Kč |
| 30 000 | 3,94949 Kč | 118 484,70 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |



