
TC42X-2-203E | |
|---|---|
DigiKey Part Number | TC42X-2-203ETR-ND - Tape & Reel (TR) TC42X-2-203ECT-ND - Cut Tape (CT) TC42X-2-203EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC42X-2-203E |
Description | TRIMMER 20K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC42X-2-203E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.102" x 0.087" Face (2.60mm x 2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,98760 Kč | 199,69 Kč |
| 50 | 7,56340 Kč | 378,17 Kč |
| 100 | 7,15610 Kč | 715,61 Kč |
| 250 | 6,64712 Kč | 1 661,78 Kč |
| 500 | 6,28428 Kč | 3 142,14 Kč |
| 1 000 | 5,93991 Kč | 5 939,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,42980 Kč | 16 289,40 Kč |
| 6 000 | 5,12960 Kč | 30 777,60 Kč |
| 9 000 | 4,96143 Kč | 44 652,87 Kč |
| 15 000 | 4,75708 Kč | 71 356,20 Kč |
| 21 000 | 4,62699 Kč | 97 166,79 Kč |
| 30 000 | 4,49286 Kč | 134 785,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


