Inrush Current Limiter 1 Ohms ±20% 16 A 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S0109M000

DigiKey Part Number
495-1871-ND
Manufacturer
Manufacturer Product Number
B57364S0109M000
Description
ICL 1 OHM 20% 16A 21MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 16 A 0.827" (21.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57364S0109M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
16 A
Series
Diameter
0.827" (21.00mm)
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Approval Agency
CQC, UL, VDE
R @ 25°C
1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 739
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
550,06000 Kč250,30 Kč
1046,19600 Kč461,96 Kč
5038,32140 Kč1 916,07 Kč
10035,35010 Kč3 535,01 Kč
25031,75820 Kč7 939,55 Kč
50029,27248 Kč14 636,24 Kč
1 00026,96815 Kč26 968,15 Kč
5 00024,50467 Kč122 523,35 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč