Inrush Current Limiter 7 Ohms ±20% 11 A 1.201" (30.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57127P709M301

DigiKey Part Number
495-7208-ND
Manufacturer
Manufacturer Product Number
B57127P709M301
Description
ICL 7 OHM 20% 11A 30.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 7 Ohms ±20% 11 A 1.201" (30.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57127P709M301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
11 A
Series
R @ Current
45 mOhms
Packaging
Bulk
Diameter
1.201" (30.50mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
7 Ohms
Approval Agency
UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS327R015Vishay Ametherm143570-MS327R015-ND281,58000 KčSimilar
In-Stock: 1 464
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
541,24000 Kč206,20 Kč
1039,35000 Kč393,50 Kč
2537,07400 Kč926,85 Kč
5035,52440 Kč1 776,22 Kč
20032,80520 Kč6 561,04 Kč
60030,96260 Kč18 577,56 Kč
1 00030,18819 Kč30 188,19 Kč
5 00028,04799 Kč140 239,95 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč