


B57256V5473F360 | |
|---|---|
DigiKey Part Number | 495-7431-2-ND - Tape & Reel (TR) 495-7431-1-ND - Cut Tape (CT) 495-7431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57256V5473F360 |
Description | THERMISTOR NTC 47KOHM 4050K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57256V5473F360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | 4108K | |
B25/100 | 4131K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,73000 Kč | 13,65 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,38520 Kč | 59,63 Kč |
| 50 | 2,25100 Kč | 112,55 Kč |
| 100 | 2,12710 Kč | 212,71 Kč |
| 500 | 1,88352 Kč | 941,76 Kč |
| 1 000 | 1,79302 Kč | 1 793,02 Kč |
| 5 000 | 1,61181 Kč | 8 059,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,41084 Kč | 14 108,40 Kč |
| 20 000 | 1,35452 Kč | 27 090,40 Kč |
| 30 000 | 1,32380 Kč | 39 714,00 Kč |
| 50 000 | 1,28727 Kč | 64 363,50 Kč |
| 70 000 | 1,26445 Kč | 88 511,50 Kč |
| 100 000 | 1,24129 Kč | 124 129,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |



