NTC Thermistor 47k 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0402 (1005 Metric)
Wide Range Temperature Sensing with Murata NCU NTC Thermistors
Basics of NTC and PTC Thermistors - Another Teaching Moment

NCU15WB473F6SRC

DigiKey Part Number
490-NCU15WB473F6SRCTR-ND - Tape & Reel (TR)
490-NCU15WB473F6SRCCT-ND - Cut Tape (CT)
490-NCU15WB473F6SRCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU15WB473F6SRC
Description
THERMISTOR NTC 47KOHM 4050K 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU15WB473F6SRC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
4108K
Manufacturer
Murata Electronics
B25/100
4131K
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
47k
Qualification
AEC-Q200
Resistance Tolerance
±1%
Package / Case
0402 (1005 Metric)
B Value Tolerance
±1%
Base Product Number
B25/50
4050K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCU15WB473D6SRCMurata Electronics2 459490-NCU15WB473D6SRCCT-ND4,20000 KčSimilar
In-Stock: 341 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,80600 Kč9,03 Kč
101,68000 Kč16,80 Kč
251,55400 Kč38,85 Kč
501,46560 Kč73,28 Kč
1001,38170 Kč138,17 Kč
5001,21704 Kč608,52 Kč
1 0001,15573 Kč1 155,73 Kč
5 0001,03344 Kč5 167,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,96902 Kč9 690,20 Kč
20 0000,92824 Kč18 564,80 Kč
30 0000,90600 Kč27 180,00 Kč
50 0000,87956 Kč43 978,00 Kč
70 0000,86304 Kč60 412,80 Kč
100 0000,84629 Kč84 629,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč