Inrush Current Limiter 33 Ohms ±20% 2.5 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S0330M000

DigiKey Part Number
495-3057-ND
Manufacturer
Manufacturer Product Number
B57237S0330M000
Description
ICL 33 OHM 20% 2.5A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 33 Ohms ±20% 2.5 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S0330M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
33 Ohms
Tolerance
±20%
Current - Steady State Max
2.5 A
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 136
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
517,89000 Kč89,45 Kč
1016,50400 Kč165,04 Kč
5013,69060 Kč684,53 Kč
10012,63030 Kč1 263,03 Kč
25011,35320 Kč2 838,30 Kč
50010,46960 Kč5 234,80 Kč
1 0009,65152 Kč9 651,52 Kč
5 0007,97374 Kč39 868,70 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč