Inrush Current Limiter 33 Ohms ±20% 3.3 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 33 Ohms ±20% 3.3 A 0.591" (15.00mm)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57234S0330M000

DigiKey Part Number
495-76259-ND
Manufacturer
Manufacturer Product Number
B57234S0330M000
Description
ICL 33 OHM 20% 3.3A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 33 Ohms ±20% 3.3 A 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
33 Ohms
Tolerance
±20%
Current - Steady State Max
3.3 A
Diameter
0.591" (15.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 735
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
527,92800 Kč139,64 Kč
1026,58300 Kč265,83 Kč
2524,97920 Kč624,48 Kč
5023,88740 Kč1 194,37 Kč
10022,88570 Kč2 288,57 Kč
50020,87496 Kč10 437,48 Kč
1 00020,12679 Kč20 126,79 Kč
5 00018,62052 Kč93 102,60 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč