


B57230V2103J260 | |
|---|---|
DigiKey Part Number | 495-5815-2-ND - Tape & Reel (TR) 495-5815-1-ND - Cut Tape (CT) 495-5815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57230V2103J260 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57230V2103J260 Models |
Category | B25/50 3380K |
Manufacturer TDK | B25/85 3435K |
Series | B25/100 3455K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 150 mW |
Resistance in Ohms @ 25°C 10k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0402 (1005 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 5 | 1,87600 Kč | 9,38 Kč |
| 10 | 1,75200 Kč | 17,52 Kč |
| 25 | 1,61000 Kč | 40,25 Kč |
| 50 | 1,51420 Kč | 75,71 Kč |
| 100 | 1,42860 Kč | 142,86 Kč |
| 500 | 1,25842 Kč | 629,21 Kč |
| 1 000 | 1,19565 Kč | 1 195,65 Kč |
| 5 000 | 1,06951 Kč | 5 347,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,93422 Kč | 9 342,20 Kč |
| 20 000 | 0,89511 Kč | 17 902,20 Kč |
| 30 000 | 0,87378 Kč | 26 213,40 Kč |
| 50 000 | 0,84840 Kč | 42 420,00 Kč |
| 70 000 | 0,83255 Kč | 58 278,50 Kč |
| 100 000 | 0,81648 Kč | 81 648,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











