Inrush Current Limiter 120 Ohms ±20% 2 A 0.571" (14.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57213P0121M301

DigiKey Part Number
495-6663-ND
Manufacturer
Manufacturer Product Number
B57213P0121M301
Description
ICL 120 OHM 20% 2A 14.5MM
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±20% 2 A 0.571" (14.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
120 Ohms
Tolerance
±20%
Current - Steady State Max
2 A
R @ Current
693 mOhms
Diameter
0.571" (14.50mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
518,64600 Kč93,23 Kč
1017,21800 Kč172,18 Kč
5014,27860 Kč713,93 Kč
10013,17620 Kč1 317,62 Kč
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč