Inrush Current Limiter 12 Ohms ±20% 4 A 0.512" (13.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57211P0120M301

DigiKey Part Number
495-4458-ND
Manufacturer
Manufacturer Product Number
B57211P0120M301
Description
ICL 12 OHM 20% 4A 13MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 12 Ohms ±20% 4 A 0.512" (13.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57211P0120M301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
12 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
218 mOhms
Diameter
0.512" (13.00mm)
Lead Spacing
0.295" (7.50mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 710
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
520,45200 Kč102,26 Kč
1018,87700 Kč188,77 Kč
5015,66460 Kč783,23 Kč
10014,45290 Kč1 445,29 Kč
25012,99104 Kč3 247,76 Kč
50011,97936 Kč5 989,68 Kč
1 00011,04222 Kč11 042,22 Kč
5 0009,16563 Kč45 828,15 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč